Low

MC33269DT-5.0G - 

Fixed LDO Voltage Regulator, 20V in, 1.1V Dropout, 5V/800mA out, TO-252-3

MC33269DT-5.0G - Fixed LDO Voltage Regulator, 20V in, 1.1V Dropout, 5V/800mA out, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
MC33269DT-5.0G
Newark Part No.:
45J1183
Product Range
5V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC33269DT-5.0G is a low dropout medium current adjustable positive Voltage Regulator specifically designed for use in low input voltage applications. This device offers the circuit designer an economical solution for precision voltage regulation while keeping power losses to a minimum. The regulator consists of a 1V dropout composite PNP-NPN pass transistor, current limiting and thermal shutdown.
  • Thermal protection
  • Short-circuit protection
  • Output trimmed to 1% tolerance

Applications

Automotive, Power Management

Product Information

:
Fixed
:
-
:
20V
:
5V
:
-
:
-
:
800mA
:
1.1V
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Each
:
5V 800mA LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
691 in stock

Each

1+ $0.622 10+ $0.513 100+ $0.33 500+ $0.292 More Pricing...

Add

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 20V in, 1.07V Dropout, 5V/1A out, TO-252-3

2,332 in stock

Each

1+ $0.41 10+ $0.335 100+ $0.204 500+ $0.181 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.64 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.64
10 + $0.529
100 + $0.341
500 + $0.307
1000 + $0.273
2500 + $0.231
10000 + $0.222
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.