Low

ON SEMICONDUCTOR  MC33164D-3G  SUPERVISOR, UV, 3V MONITOR, 8SOIC

ON SEMICONDUCTOR MC33164D-3G
Manufacturer Part No:
MC33164D-3G
Newark Part No.:
95T9287
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
2.71V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
10V
Reset Type:
Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MC33164D-3R2G

IC,VOLT DETECTOR,FIXED,+2.7V,BIPOLAR,SOP,8PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.249 5000+ $0.241

Buy

VOLTAGE SUPERVISOR, 10V, SOIC-8

ON SEMICONDUCTOR

1,391:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.86 25+ $0.666 100+ $0.43 250+ $0.417 More pricing

Buy

Associated Products