Low

ON SEMICONDUCTOR  MC33152VDG  TUBE / ANA HI SPD DUAL DRIVER

ON SEMICONDUCTOR-MC33152VDG-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 686

Order multiple quantity: 98

Price: $0.918

Buy

Price

Quantity List Price
500 - 999 $0.918
1000+ $0.846

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26K4001
MC33152DG

MC33152DG

ON SEMICONDUCTOR

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8

IC, MOSFET DRIVER, HIGH-SPEED, SOIC-8; Peak Output Current:1.5A; Supply Voltage Min:6.1V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8; Input Delay:55ns; Output Delay:40ns; Operating Temperature Min:-40°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $1.47 10+ $1.17 100+ $0.898 500+ $0.71 more…

Buy
    Per the manufacturer, more stock expected week of 4/6/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought