Low

MC33152DG - 

MOSFET Driver Dual, Non-Inverting, 6.1V-18V supply, 1.5A peak out, 100 kOhm output, SOIC-8

MC33152DG - MOSFET Driver Dual, Non-Inverting, 6.1V-18V supply, 1.5A peak out, 100 kOhm output, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MC33152DG
Newark Part No.:
26K4001
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC33152DG is a dual non-inverting high speed MOSFET Driver specifically designed for applications that require low current digital signals to drive large capacitive loads with high slew rates. This device features low input current making them CMOS/LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFET. Also included is an under-voltage lockout with hysteresis to prevent system erratic operation at low supply voltages.
  • Low standby current
  • Efficient high frequency operation
  • Enhanced system performance with common switching regulator control ICs

Applications

Industrial, Signal Processing, Motor Drive & Control

Product Information

:
-
:
1.5A
:
6.1V
:
18V
:
SOIC
:
8Pins
:
55ns
:
40ns
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
842 in stock

Each (Supplied on Cut Tape)

1+ $1.37 10+ $1.17 25+ $1.08 50+ $0.989 100+ $0.898 250+ $0.846 500+ $0.794 1000+ $0.627 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $1.48 10+ $1.26 100+ $0.966 500+ $0.837 1000+ $0.66 2500+ $0.586 10000+ $0.564 More Less

0

Each (Supplied on Full Reel)

2500+ $0.668 5000+ $0.648 More Less

ON SEMICONDUCTOR

MOSFET DRIVER, LOW SIDE, SOIC-8

2,199 in stock

Each (Supplied on Cut Tape)

1+ $1.48 10+ $1.26 25+ $1.18 50+ $1.09 100+ $1.01 250+ $0.945 500+ $0.879 1000+ $0.728 More Less

ON SEMICONDUCTOR

MOSFET DRIVER, HIGH SPEED, SOIC-8

700 in stock

Each

1+ $1.31 10+ $1.12 100+ $0.857 500+ $0.757 1000+ $0.598 2500+ $0.53 10000+ $0.51 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.45 $ 1.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.45
10 + $1.24
100 + $0.947
500 + $0.837
1000 + $0.66
2500 + $0.586
10000 + $0.564
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.