Low

MC33151PG - 

MOSFET Driver Dual, Inverting, 6.5V-18V supply, 1.5A peak out, 100 kOhm output, DIP-8

MC33151PG - MOSFET Driver Dual, Inverting, 6.5V-18V supply, 1.5A peak out, 100 kOhm output, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
MC33151PG
Newark Part No.:
45J1165
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC33151PG is a dual inverting high speed MOSFET Driver specifically designed for applications that require low current digital circuitry to drive large capacitive loads with high slew rates. This device features low input current making them CMOS and LSTTL logic compatible, input hysteresis for fast output switching that is independent of input transition time and two high current totem pole outputs ideally suited for driving power MOSFET. Also included is an under-voltage lockout with hysteresis to prevent erratic system operation at low supply voltages.
  • Low standby current
  • Efficient high frequency operation
  • Enhanced system performance with common switching regulator control ICs
  • Pin out equivalent to DS0026 and MMH0026

Applications

Industrial, Signal Processing, Motor Drive & Control

Product Information

:
-
:
1.5A
:
6.5V
:
18V
:
DIP
:
8Pins
:
35ns
:
36ns
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

MOSFET Driver Dual, Inverting, 6.5V-18V supply, 1.5A peak out, 100 kOhm output, DIP-8

851 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

435 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.559 $ 0.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.58
10 + $1.35
100 + $1.04
500 + $0.912
1000 + $0.72
2500 + $0.638
10000 + $0.614
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.