ON SEMICONDUCTOR  MC33071DG  Operational Amplifier, Single, 4.5 MHz, 1, 13 V/µs, 3V to 44V, SOIC, 8

ON SEMICONDUCTOR MC33071DG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Bandwidth: 4.5MHz
  • MSL: -
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Op Amp Type: Wideband
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Slew Rate: 13V/µs
  • Supply Voltage Range: 3V to 44V

Availability

Availability:  0

    More stock available week commencing 3/14/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 882

Order multiple quantity: 98

Price: $0.658 $0.658

Buy

Price

Quantity List Price
500 - 999 $0.658
1000 - 2499 $0.52
2500+ $0.461
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
98H0669
MC33071ADG

MC33071ADG

ON SEMICONDUCTOR

Operational Amplifier, Single, 4.5 MHz, 1, 13 V/µs, 3V to 44V, SOIC, 8

596 

Price for: Each 1

1+ $1.14 10+ $0.909 25+ $0.883 100+ $0.698

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/14/16

Associated Products


Customers Also Bought