Low

ON SEMICONDUCTOR  MC33071ADG  Operational Amplifier, Single, 1 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 8 Pins

ON SEMICONDUCTOR MC33071ADG
Manufacturer Part No:
MC33071ADG
Newark Part No.:
98H0669
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MC33071ADG is a monolithic single Operational Amplifier offer 4.5MHz of gain bandwidth product, 13V/μs slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies, it is particula...
  • Wide input common-mode voltage range - Includes ground (VEE)
  • Output short-circuit protection
  • 3mV Maximum low input offset voltage
  • 1.1μs to 0.1% Fast settling time
  • 0 to 10000pF Large capacitance drive capability
  • 0.02% Low total harmonic distortion
  • 60° Excellent phase margin
  • 12dB Excellent gain margin

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
4.5MHz
Slew Rate:
13V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 44V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Commercial;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 4.5 MHz, 1, 13 V/ s, 3V to 44V, SOIC, 8

ON SEMICONDUCTOR

706:  in stock

Price for: Each

1+ $1.06 10+ $0.908 100+ $0.698 500+ $0.617 More pricing

Buy
MC33071ADR2G

IC,Operational Amplifier,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.457 5000+ $0.444

Buy

Associated Products

Similar Products