ON SEMICONDUCTOR  MC1496BPG  BALANCED MODEM, 14 DIP

ON SEMICONDUCTOR MC1496BPG

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Frequency Max: -
  • Frequency Min: -
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • RF IC Case Style: DIP
  • SVHC: To Be Advised
  • Supply Voltage Max: 30V
  • Supply Voltage Min: -
  • Supply Voltage Range: 30V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/255

Availability

Availability:  0

    More stock available week commencing 5/16/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1000

Order multiple quantity: 500


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
45J1148
MC1496DR2G

MC1496DR2G

ON SEMICONDUCTOR

BALANCED MODEM, SOIC-14

1,395 

Price for: Cut Tape 1

1+ $0.398 Promotional price 25+ $0.398 Promotional price 100+ $0.337 Promotional price 250+ $0.337 Promotional price

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/18/16
29X6045
MC1496DR2G

MC1496DR2G

ON SEMICONDUCTOR

RF MOD/DEMO, BALANCED, SOIC-14

0

Price for: Full Reel 1

2500+ $0.295 5000+ $0.287

Buy
    More stock available week commencing 4/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

26K3982
MC1496DG

MC1496DG

ON SEMICONDUCTOR

BALANCED MODEM, SOIC-14

0

Price for: Each 1

1000+ $0.286 2500+ $0.278

Buy
    More stock available week commencing 3/21/16

Not Normally Stocked

Non-Cancelable / Non Returnable

42K0562
MC1496BDR2G

MC1496BDR2G

ON SEMICONDUCTOR

IC,RF Modulator/Demodulator,BIPOLAR,SOP,14PIN,PLASTIC

0

Price for: Full Reel 1

2500+ $0.303 5000+ $0.294

Buy
    More stock available week commencing 9/12/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought