Low

ON SEMICONDUCTOR  MC14538BCPG  MONO MULTIVIBRATOR, 100NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1120
  • Manufacturer Part No MC14538BCPG

Product Information


  • Logic Case Style: DIP
  • MSL: -
  • Multivibrator Type: Retriggerable Monostable
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: -8.8mA
  • Packaging: Each
  • Propagation Delay: 100ns
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/262
  •  130/268

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5087 - TEXAS INSTRUMENTS-CD14538BE-MONO MULTIVIBRATOR, 100NS, DIP-16

Price

Pricing is unavailable. Please contact customer services.

ON SEMICONDUCTOR-MC14538BCPG-MONO MULTIVIBRATOR, 100NS, DIP-16;MONO MULTIVIBRATOR, 100NS, DIP-16; Multivibrator Type:Retriggerable Monostable; Output Current:-8.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:3V; Supply Voltage Max:18V; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K5087
CD14538BE

CD14538BE

TEXAS INSTRUMENTS

MONO MULTIVIBRATOR, 100NS, DIP-16

MONO MULTIVIBRATOR, 100NS, DIP-16; Multivibrator Type:Monostable; Output Current:6.8mA; Propagation Delay:100ns; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Min:3V; Supply Voltage Max:18V; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,040

1+ $0.491 10+ $0.373 100+ $0.247 1000+ $0.183 more…

Buy
  • 3,040 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought