Low

ON SEMICONDUCTOR  MC14511BCPG  IC, BCD TO 7 SEG LATCH/DECODER, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1104
  • Manufacturer Part No MC14511BCPG

Product Information


  • IC Applications: Cockpit Display Drivers, Instrument / Computer / Calculator Display Drivers
  • Logic Case Style: DIP
  • Logic Type: Latch / Decoder / Driver
  • MSL: -
  • No. of Outputs: 7
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • SVHC: No SVHC (20-Jun-2013)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/268

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5141 - TEXAS INSTRUMENTS-CD4511BE-IC, BCD TO 7 SEG LATCH/DECODER, DIP-16

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
60K5141
CD4511BE

CD4511BE

TEXAS INSTRUMENTS

IC, BCD TO 7 SEG LATCH/DECODER, DIP-16

IC, BCD TO 7 SEG LATCH/DECODER, DIP-16; Logic Type:Latch / Decoder / Driver; No. of Outputs:7; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,772

1+ $0.604 10+ $0.46 100+ $0.304 1000+ $0.225 more…

Buy
  • 2,772 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Customers Also Bought