Low

ON SEMICONDUCTOR  MC14174BCPG  D-TYPE FLIP FLOP, HEX, 160NS, DIP-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1097
  • Manufacturer Part No MC14174BCPG

Product Information


  • Flip-Flop Type: D
  • Frequency: 15.5MHz
  • IC Output Type: Non Inverted
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • Propagation Delay: 160ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/268
  •  131/266

Availability

Availability: No Longer Manufactured


Substitutes

  • 68K1098 - TEXAS INSTRUMENTS-CD40174BE-D-TYPE FLIP FLOP, HEX, DIP-16

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
68K1098
CD40174BE

CD40174BE

TEXAS INSTRUMENTS

D-TYPE FLIP FLOP, HEX, DIP-16

D-TYPE FLIP FLOP, HEX, DIP-16; Flip-Flop Type:D; Propagation Delay:50ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:16; Frequency:8MHz; Output Current:6.8mA; Trigger Type:Positive Edge; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,148

1+ $0.212 Promotional price 10+ $0.212 Promotional price 100+ $0.212 Promotional price 1000+ $0.182 Promotional price More pricing

Buy
  • 1,148 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Customers Also Bought