Low

MC1413PG - 

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

MC1413PG - Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, 1000 hFE, DIP

The actual product may differ from image shown

Manufacturer Part No:
MC1413PG
Newark Part No.:
88H4717
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MC1413PG is a NPN high current Darlington Bipolar Transistor Array suitable for driving lamps, relays or printer hammers in a variety of industrial and consumer applications. It has high breakdown voltage and internal suppression diodes insure freedom from problems associated with inductive loads. Peak inrush currents to 500mA permit them to drive incandescent lamps. The device with a 2.7kΩ series input resistor is well suited for systems utilizing a 5V TTL or CMOS logic.
  • High voltage
  • -20 to 85°C Operating ambient temperature range

Applications

Lighting, Power Management, Consumer Electronics, Industrial

Product Information

:
NPN
:
50V
:
-
:
500mA
:
1000hFE
:
DIP
:
16Pins
:
85°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,095 in stock

Each

1+ $0.622 10+ $0.515 100+ $0.333 500+ $0.294 More Pricing...

Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

771 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Bipolar Transistor Array, Darlington, NPN, 50 V, 500 mA, DIP

1,225 in stock
Add

INTERSIL

DC/DC Adjustable Charge Pump Voltage Converter, 1.5V to 12V in, -12V to -1.5V/45 mA out, DIP-8

2,126 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

432 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2,275 Further stock expected to ship on Jun 7, 2018

More stock available week commencing 7/9/18
$0.84 $ 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.709
100 + $0.544
500 + $0.481
1000 + $0.38
2500 + $0.337
10000 + $0.324
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.