Low

ON SEMICONDUCTOR  MC14093BCPG  QUAD NAND GATE, SCHMITT TRIGGER, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1089
  • Manufacturer Part No MC14093BCPG

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND Schmitt Trigger
  • MSL: -
  • No. of Inputs: 8
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  130/268
  •  131/266

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5137 - TEXAS INSTRUMENTS-CD4093BE-QUAD NAND GATE, 2 I/P, SCHMITT TRIGGER, DIP-14
  • 40X5998 - STMICROELECTRONICS-HCF4093YM013TR-

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5137
CD4093BE

CD4093BE

TEXAS INSTRUMENTS

QUAD NAND GATE, 2 I/P, SCHMITT TRIGGER, DIP-14

QUAD NAND GATE, 2 I/P, SCHMITT TRIGGER, DIP-14; Logic Type:NAND Schmitt Trigger; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Packaging:Each; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

3,518

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 More pricing

Buy
  • 3,518 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Suggested Substitutes
40X5998
HCF4093YM013TR

HCF4093YM013TR

STMICROELECTRONICS

ANALOG

ANALOG

  Write a Review | Ask a Question

0

25+ $0.107

Buy
    Per the manufacturer, more stock expected week of 9/14/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought