Low

ON SEMICONDUCTOR  MC14067BDWG  4000 CMOS, SMD, 4067, SOIC24, 15V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 92K6848
  • Manufacturer Part No MC14067BDWG

Product Information


  • Analog Multiplexer Case: SOIC
  • Multiplexer Configuration: 16:1
  • No. of Circuits: 1
  • No. of Pins: 24
  • On State Resistance Max: 80ohm
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Supply Voltage Range: 3V to 18V

Availability

Availability:  616

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.41

Buy

Price

Quantity List Price
1 - 9 $1.41
10 - 99 $1.12
100 - 499 $0.861
500 - 999 $0.681
1000 - 2499 $0.665
2500 - 9999 $0.561
10000 - 24999 $0.541
25000 - 999999999 $0.509

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J1070
MC14067BDWG
CAD CadSoft_EAGLE Technical Data Sheet}  

MC14067BDWG

ON SEMICONDUCTOR

IC, ANALOG MUX/DMUX, 16 X 1, SOIC-14

IC, ANALOG MUX/DMUX, 16 X 1, SOIC-14; No. of Circuits:1; On State Resistance Max:1.05kohm; Supply Voltage Range:3V to 18V; Analog Multiplexer Case:SOIC; No. of Pins:24; Multiplexer Configuration:16:1; Operating Temperature Min:-55°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.743 1000+ $0.556 2500+ $0.524 5000+ $0.493

Buy
    Supplier lead time 18 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

45J1071
MC14067BDWR2G
 

MC14067BDWR2G

ON SEMICONDUCTOR

IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,SOP,24PIN,PLASTIC

IC,ANALOG MUX,SINGLE,16-CHANNEL,CMOS,SOP,24PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

1000+ $0.618 2000+ $0.579 3000+ $0.548

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
50R5078
CD4067BM
Technical Data Sheet}  

CD4067BM

TEXAS INSTRUMENTS

LOGIC, SNGL 16CH MUS/DEMUX, 24SOIC

LOGIC, SNGL 16CH MUS/DEMUX, 24SOIC; No. of Circuits:1; On State Resistance Max:125ohm; Supply Voltage Range:3V to 18V; Analogue Multiplexer Case:SOIC; No. of Pins:24; Multiplexer Configuration:16:1; Operating Temperature Min:-55°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

661

1+ $1.43 10+ $1.15 100+ $0.879 500+ $0.679 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought