Low

ON SEMICONDUCTOR  MC14027BDG  J-K-TYPE FLIP FLOP DUAL 150NS SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Flip-Flop Type: JK
  • Frequency: 13MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: SOIC
  • MSL: -
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • Propagation Delay: 150ns
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V
  • Trigger Type: Positive Edge

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/268
  •  131/266

Availability

Availability:  64

(Available until stock is exhausted)


  • 64 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.154

Buy

Price

Quantity List Price Your Price
1 - 9 $0.441
10 - 99 $0.322
100 - 999 $0.203
1000 - 2499 $0.161
2500 - 9999 $0.155
10000 - 24999 $0.132
25000 - 49999 $0.129
50000+ $0.12

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
71J5464
MC14027BDR2G

MC14027BDR2G

ON SEMICONDUCTOR

IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS,SOP,16PIN,PLASTIC

IC,FLIP-FLOP,DUAL,J/K TYPE,CMOS,SOP,16PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.118

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought