Low

ON SEMICONDUCTOR  MC14011UBCPG  QUAD NAND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1016
  • Manufacturer Part No MC14011UBCPG

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/262
  •  130/268

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5095 - TEXAS INSTRUMENTS-CD4011BE-QUAD NAND GATE, 2I/P, 60NS, DIP-14
  • 67K0078 - TEXAS INSTRUMENTS-CD4011UBE-QUAD NAND GATE, 2I/P, DIP-14

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5095
CD4011BE

CD4011BE

TEXAS INSTRUMENTS

QUAD NAND GATE, 2I/P, 60NS, DIP-14

QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

2,971

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 More Pricing

Buy
  • 2,971 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
67K0078
CD4011UBE

CD4011UBE

TEXAS INSTRUMENTS

QUAD NAND GATE, 2I/P, DIP-14

QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

192

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 More Pricing

Buy
  • 192 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought