Low

ON SEMICONDUCTOR  MC14001UBCPG  QUAD NOR GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J1009
  • Manufacturer Part No MC14001UBCPG

Product Information


  • Logic Case Style: DIP
  • Logic Type: NOR
  • MSL: -
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 8.8mA
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/262
  •  130/268

Availability

Availability: No Longer Manufactured


Substitutes

  • 80K5726 - TEXAS INSTRUMENTS-CD4001BE-QUAD NOR GATE, 2I/P, DIP-14

Price

Pricing is unavailable. Please contact customer services.

ON SEMICONDUCTOR-MC14001UBCPG-QUAD NOR GATE, 2I/P, DIP-14;QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
please give me more details on the operation of the component in question CD4001BE
2 years, 11 months ago
by
mastaP
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
For more details of its functionality kindly follow the link below.:
http://www.onsemi.com/pub_link/Collateral/MC14001UB-D.PDF (copy the link and past in the address bar of your explorer)
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
80K5726
CD4001BE

CD4001BE

TEXAS INSTRUMENTS

QUAD NOR GATE, 2I/P, DIP-14

QUAD NOR GATE, 2I/P, DIP-14; Logic Type:NOR; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Operating Temperature Max:125°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,272

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 6,272 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought