Low

ON SEMICONDUCTOR  MC10EP195FAG  PROGRAMMABLE DELAY, CHIP 32TAP 12.2NS LQFP32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K3730
  • Manufacturer Part No MC10EP195FAG

Product Information


  • Delay Time per Tap: 10ps
  • Digital IC Case: LQFP
  • MSL: -
  • No. of Pins: 32
  • No. of Taps: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: ± 3V to ± 3.6V
  • Total Delay Time: 12.2ns

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/171
  •  130/190

Availability

Availability:  109

(Available until stock is exhausted)


  • 109 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $12.09

Buy

Price

Quantity List Price Your Price
1 - 9 $15.95 Promotional price $12.09
10 - 24 $14.50 Promotional price $10.36
25 - 49 $13.42 Promotional price $10.36
50 - 99 $12.33 Promotional price $10.36
100 - 249 $11.89 Promotional price $10.36
250 - 499 $10.01 Promotional price $9.67
500 - 999 $9.79 Promotional price $9.67
1000+ $9.07 Promotional price $9.07

ON SEMICONDUCTOR-MC10EP195FAG-PROGRAMMABLE DELAY, CHIP 32TAP 12.2NS LQFP32;PROGRAMMABLE DELAY, CHIP 32TAP 12.2NS LQFP32; No. of Taps:10; Delay Time per Tap:10ps; Total Delay Time:12.2ns; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case:LQFP; No. of Pins:32; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought