Low

ON SEMICONDUCTOR  MC10EL32DTG  DIVIDE-BY-2 ECL DIVIDER, TSSOP-8

ON SEMICONDUCTOR MC10EL32DTG
Manufacturer Part No:
MC10EL32DTG
Newark Part No.:
42K0064
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Inputs:
1
Clock Frequency:
3GHz
Supply Voltage Min:
4.2V
Supply Voltage Max:
5.7V
Logic Case Style:
TSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.