Low

ON SEMICONDUCTOR  MC10E1651FNG  Analog Comparator, Dual, General Purpose, 2, 775 ms, 4.75V to 5.25V, LCC, 20 Pins

ON SEMICONDUCTOR MC10E1651FNG
Manufacturer Part No:
MC10E1651FNG
Newark Part No.:
26K3751
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Comparator Type:
General Purpose
No. of Comparators:
2
Response Time:
775ms
Supply Voltage Range:
4.75V to 5.25V
Comparator Case Style:
LCC
No. of Pins:
20Pins
IC Output Type:
Differential
Operating Temperature Min:
0°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products