Low

MC100EP31DTG - 

Flip-Flop, Differential, ECL, Positive Edge, D, 340 ps, 3 GHz, 50 mA, TSSOP

MC100EP31DTG - Flip-Flop, Differential, ECL, Positive Edge, D, 340 ps, 3 GHz, 50 mA, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
MC100EP31DTG
Newark Part No.:
26K3861
Availability:
No Longer Manufactured

Product Information

:
-
:
100EP
:
-
:
To Be Advised
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MC100EP31DTG is a 3.3V / 5V ECL D flip‐flop with set and reset in 8 pin TSSOP package. The device is pin and functionally equivalent to EL31 and LVEL31 devices. The MC100EP31DTG is ideal for applications requiring fastest AC performance available with AC performance much faster than EL31 and LVEL31 devices. Both set and reset inputs are asynchronous level triggered signals. Data enters master portion of flip-flop when CLK is low and is transferred to slave and thus the outputs, upon a positive transition of the CLK. The device also features contains temperature compensation.
  • 340ps typical propagation delay
  • Maximum frequency of greater than or equal to 3GHz
  • PECL mode operating range from 3V to 5.5V with VEE = 0V
  • NECL mode operating range VCC = 0 V with VEE = -3V to -5.5V
  • Open input default state
  • Q output will default LOW with inputs open or at VEE
  • Power supply current of 35mA at TA = 25°C (VCC = 3.3V, VEE = 0V)
  • Cycle to cycle jitter of 0.2ps and minimum pulse width of 450ps
  • Output rise/fall time of 130ps at TA = 25°C
  • Operating temperature range from -40°C to +85°C

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.