Low

ON SEMICONDUCTOR  MC100EP17DWG  ECL DIFFERENTIAL DRIVER/RECEIVER 5.5V SOIC20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 42K0417
  • Manufacturer Part No MC100EP17DWG

Product Information


  • Device Type: Differential Transceiver
  • Driver Case Style: SOIC
  • MSL: -
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Level Type: ECL
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Signaling Rate: -
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: ± 3V to ± 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 38

Order multiple quantity: 38

Unit Price: $18.13

Buy

Price

Quantity List Price
25 - 99 $18.13
100 - 249 $16.66
250 - 499 $15.19
500 - 999 $14.21
1000 - 2499 $12.55
2500 - 4999 $12.16
5000+ $11.86

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought