Low

ON SEMICONDUCTOR  MC100EP16TDG  IC, ECL DIFF RECEIVER/DRIVER, 5.5V SOIC8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 42K0400
  • Manufacturer Part No MC100EP16TDG

Product Information


  • Device Type: Differential Transceiver
  • Driver Case Style: SOIC
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Level Type: ECL
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Signaling Rate: -
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: ± 3V to ± 5.5V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 8 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Price: $9.23

Buy

Price

Quantity List Price
25 - 99 $9.23
100 - 249 $8.33
250 - 499 $7.65
500 - 999 $6.98
1000 - 2499 $5.90
2500 - 4999 $5.63
5000+ $5.49

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought