Low

ON SEMICONDUCTOR  MC100ELT21DTG  Level Translator, 1 Channel, 1 Input, 24 mA, 3.5 ns, 4.75 V to 5.25 V, TSSOP-8

ON SEMICONDUCTOR MC100ELT21DTG
Manufacturer Part No:
MC100ELT21DTG
Newark Part No.:
26K3805
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Inputs:
1
Output Current:
24mA
Propagation Delay:
3.5ns
No. of Pins:
8Pins
Logic Case Style:
TSSOP
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Logic Type:
Level Translator
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor