Low

ON SEMICONDUCTOR  MC100EL1648DG  VCO AMPLIFIER, 1.1GHZ, 5.5V, 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 26K3816
  • Manufacturer Part No MC100EL1648DG

Product Information


  • Digital IC Case: SOIC
  • Frequency: 1.1GHz
  • MSL: -
  • No. of Pins: 8
  • Operating Mode: -
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.2V
  • Supply Voltage Range: 4.2V to 5.5V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/8/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 98

Order multiple quantity: 98

Unit Price: $9.13

Buy

Price

Quantity List Price
25 - 99 $9.13
100 - 249 $7.57
250 - 499 $7.35
500 - 999 $6.19
1000 - 2499 $6.01
2500+ $5.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26K3817
MC100EL1648DR2G

MC100EL1648DR2G

ON SEMICONDUCTOR

VCO AMPLIFIER, 1.1GHZ, 5.5V, 8-SOIC FULL REEL

VCO AMPLIFIER, 1.1GHZ, 5.5V, 8-SOIC FULL REEL; Frequency:1.1GHz; Supply Voltage Min:4.2V; Supply Voltage Max:5.5V; Digital IC Case:SOIC; No. of Pins:8; Operating Temperature Min:-40 C; Operating Temperature Max:85 C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $6.50 5000+ $6.15 7500+ $5.70

Buy
    Per the manufacturer, more stock expected week of 7/20/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought