Low

ON SEMICONDUCTOR  MC100EL12DTG  ECL IMPEDANCE DRIVER, 5.7V, TSSOP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 42K0353
  • Manufacturer Part No MC100EL12DTG

Product Information


  • Device Type: Buffer Driver
  • Driver Case Style: TSSOP
  • MSL: -
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Level Type: ECL
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Signaling Rate: -
  • Supply Voltage Max: 5.7V
  • Supply Voltage Min: 4.2V
  • Supply Voltage Range: ± 4.2V to ± 5.7V

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 9/14/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 200

Order multiple quantity: 100

Unit Price: $4.68

Buy

Price

Quantity List Price
100 - 249 $4.68
250 - 499 $4.23
500 - 999 $3.78
1000 - 2499 $3.09
2500 - 4999 $2.88
5000+ $2.84

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought