Low

ON SEMICONDUCTOR  MC100E195FNG  PROGRAMMABLE DELAY, CHIP 128TAP 2.24NS, LCC28

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 42K0453
  • Manufacturer Part No MC100E195FNG

Product Information


  • Delay Time per Tap: -
  • Digital IC Case: LCC
  • MSL: -
  • No. of Pins: 28
  • No. of Taps: 128
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.7V
  • Supply Voltage Min: 4.2V
  • Supply Voltage Range: 4.2V to 5.7V
  • Total Delay Time: 2.24ns

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/190
  •  131/189

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 7/13/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 74

Order multiple quantity: 37

Unit Price: $9.13

Buy

Price

Quantity List Price
25 - 99 $9.13
100 - 249 $7.57
250 - 499 $7.35
500 - 999 $6.19
1000 - 2499 $6.01
2500+ $5.61

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought