Low

ON SEMICONDUCTOR  MC100E116FNG  ECL DIFFERENTIAL LINE RECEIVER, 5.7V, LCC-28

ON SEMICONDUCTOR MC100E116FNG

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Device Type:
Differential Line Receiver
Output Level Type:
ECL
Signaling Rate:
-
Supply Voltage Min:
4.2V
Supply Voltage Max:
5.7V
Driver Case Style:
LCC
No. of Pins:
28Pins
Operating Temperature Min:
0°C
Packaging:
Each
Product Range:
-
MSL:
-
Operating Temperature Max:
85 °C
Supply Voltage Range:
± 4.2V to ± 5.7V
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations