Low

MBT3904DW1T1G - 

Bipolar Transistor Array, General Purpose, NPN, 40 V, 150 mW, 200 mA, 300 hFE, SOT-363

MBT3904DW1T1G - Bipolar Transistor Array, General Purpose, NPN, 40 V, 150 mW, 200 mA, 300 hFE, SOT-363

The actual product may differ from image shown

Manufacturer Part No:
MBT3904DW1T1G
Newark Part No.:
88H4687
Product Range
MMBTxxxx Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBT3904DW1T1G is a dual NPN Bipolar Transistor Array housed in a surface-mount package designed for general purpose amplifier applications. By putting two discrete devices in one package, this device is ideal for low-power surface-mount applications where board space is at a premium.
  • 100 to 300 hFE
  • ≤0.4V Low VCE(sat)
  • Simplifies circuit design
  • Reduces board space
  • Reduces component count
  • Halogen-free
  • -55 to 150°C Junction temperature range

Applications

Power Management, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
NPN
:
40V
:
150mW
:
200mA
:
300hFE
:
SOT-363
:
6Pins
:
150°C
:
MMBTxxxx Series
:
AEC-Q101
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.034

0

Each (Supplied on Full Reel)

20000+ $0.024 40000+ $0.023 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.032 6000+ $0.031 12000+ $0.029 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/28/19

Contact me when back in stock

Alternatives Available

67R1321 - Bipolar Transistor Array, NPN, 40 V, 150 mW, 200 mA, 300 hFE, SOT-363

26K3691 - Bipolar Transistor Array, NPN, 40 V, 150 mW, 200 mA, 100 hFE, SC-70

26AC1798 - SS SC88 GP XSTR NPN 40V

$0.231 $ 0.23
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.231
25 + $0.205
50 + $0.139
100 + $0.073
250 + $0.065
500 + $0.056
1000 + $0.048
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.