Low

MBRS140T3G - 

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

MBRS140T3G - Schottky Rectifier, 40 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

The actual product may differ from image shown

Manufacturer Part No:
MBRS140T3G
Newark Part No.:
83H7272
Product Range
MBRS1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBRS140T3G from On Semiconductor is surface mount "J" bent leaded schottky power rectifier in SMB (CASE 403A-03 ) package. It features epitaxial construction with highly stable oxide passivated junction and metal contact. This device is intended for use in low voltage, high frequency rectification, freewheeling, polarity protection and applications where size and weight are critical to the system.
  • Epoxy moulded
  • Automotive grade AEC-Q101 qualified
  • Guard ring for stress protection
  • Maximum repetitive reverse voltage Vrrm of 40V
  • Non repetitive forward surge current IFSM of 40A
  • Forward current IF(AV) of 1A at TL 115°C
  • Operating junction temperature range from -65°C to 125°C
  • Maximum forward voltage VF of 600mV at IF 1A

Applications

Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive

Product Information

:
40V
:
1A
:
Single
:
DO-214AA
:
2Pins
:
600mV
:
40A
:
125°C
:
Cut Tape
:
MBRS1 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Schottky Rectifier, 40 V, 1 A, Single, DO-213AA, 2 Pins, 600 mV

2,371 in stock

Each (Supplied on Cut Tape)

1+ $0.429 10+ $0.287 50+ $0.188 100+ $0.148 More Pricing...

Add

ON SEMICONDUCTOR

Rectifier Diode, Single, 40 V, 1 A, DO-214AA, 2, 600 mV

61,332 in stock
Add
5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.09 5000+ $0.088 10000+ $0.085 15000+ $0.083 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.113 6000+ $0.111 12000+ $0.108 18000+ $0.104 More Pricing...

Add

ON SEMICONDUCTOR

Schottky Rectifier, 40 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

1,508 in stock

Each (Supplied on Cut Tape)

1+ $0.44 25+ $0.33 50+ $0.255 100+ $0.179 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

75 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.50 $ 0.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.50
10 + $0.378
100 + $0.235
500 + $0.16
1000 + $0.123
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.