Low

MBRS120T3G - 

Schottky Rectifier, General Purpose, 20 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

MBRS120T3G - Schottky Rectifier, General Purpose, 20 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

The actual product may differ from image shown

Manufacturer Part No:
MBRS120T3G
Newark Part No.:
98H0595
Product Range
MBRS1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBRS120T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
  • All external surfaces corrosion-resistant
  • Cathode polarity band
  • Small compact surface mountable package with J-bend leads
  • Rectangular package for automated handling
  • Highly stable oxide passivated junction
  • Very low forward-voltage drop
  • Excellent ability to withstand reverse avalanche energy transients
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable

Applications

Power Management, Automotive, Industrial

Product Information

:
20V
:
1A
:
Single
:
DO-214AA
:
2Pins
:
600mV
:
40A
:
125°C
:
Cut Tape
:
MBRS1 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, General Purpose, 20 V, 1 A, Single, DO-214AA, 2 Pins, 600 mV

5,000 in stock

Each (Supplied on Full Reel)

7500+ $0.087 15000+ $0.083 30000+ $0.078 45000+ $0.074 More Pricing...

Add

ON SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, SMB

4,070 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

307 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$0.44 $ 0.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.44
10 + $0.304
25 + $0.249
50 + $0.195
100 + $0.14
250 + $0.129
500 + $0.118
1000 + $0.107
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.