Low

ON SEMICONDUCTOR  MBRS1100T3G  Schottky Rectifier, 100 V, 1 A, Single, DO-214AA, 2 Pins, 750 mV

ON SEMICONDUCTOR MBRS1100T3G
Technical Data Sheet (126.68KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The MBRS1100T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This state-of-the-art device employs the use of the Schottky barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for low voltage, high frequency rectification or as free-wheeling and polarity protection diodes, in surface-mount applications where compact size and weight are critical to the system.
  • All external surfaces corrosion-resistant
  • Cathode polarity band
  • Small compact surface mountable package with J-bend leads
  • Rectangular package for automated handling
  • Highly stable oxide passivated junction
  • High blocking voltage
  • Guard-ring for stress protection
  • AEC-Q101 qualified and PPAP capable

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
DO-214AA
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
750mV
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
175°C
Packaging:
Tape & Reel
Product Range:
MBRS1 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Automotive;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Schottky Rectifier, 100 V, 1 A, Single, DO-214AA, 2 Pins, 750 mV

ON SEMICONDUCTOR

948 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.499 10+ $0.335 100+ $0.187 1000+ $0.136

Buy

Schottky Rectifier, 100 V, 1 A, Single, DO-214AA, 2 Pins, 850 mV

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

3000+ $0.071 6000+ $0.066 9000+ $0.061 15000+ $0.055 More pricing

Buy
SBRS81100T3G

REC SMB SPECIAL SHTKY

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

5000+ $0.163 15000+ $0.158

Buy

Schottky Rectifier, SSxx Series, 100 V, 1 A, Single, DO-214AA, 2 Pins, 850 mV

MULTICOMP

39,063 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.375 10+ $0.251 50+ $0.164 100+ $0.129 More pricing

Buy

Schottky Rectifier, 100 V, 2 A, Single, SMD, 2 Pins, 790 mV

DIODES INC.

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.234 10+ $0.184 100+ $0.133 250+ $0.113 More pricing

Buy

Associated Products