Low

MBRM140T3G - 

Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-216AA, 2 Pins, 550 mV

MBRM140T3G - Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-216AA, 2 Pins, 550 mV

The actual product may differ from image shown

Manufacturer Part No:
MBRM140T3G
Newark Part No.:
83H7269
Product Range
MBRM1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MBRM140T3G is a surface mount Schottky Power Rectifier with an epoxy molded case. The Schottky POWERMITE® employs the Schottky barrier principle with a barrier metal and epitaxial construction that produces optimal forward voltage drop-reverse current tradeoff. With its unique heatsink design, the POWERMITE® has the same thermal performance as the SMA while being 50% smaller in footprint area and delivering one of the lowest height profiles, <1.1mm in the industry.
  • Low forward voltage provides higher efficiency and extends battery life
  • Low thermal resistance with direct thermal path of die on exposed cathode heat sink

Applications

Portable Devices, Power Management, Consumer Electronics, Computers & Computer Peripherals

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
40V
:
1A
:
Single
:
DO-216AA
:
2Pins
:
550mV
:
50A
:
125°C
:
Cut Tape
:
MBRM1 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Schottky Rectifier, General Purpose, 40 V, 1 A, Single, DO-216AA, 2 Pins, 850 mV

45,000 in stock

Each (Supplied on Full Reel)

6000+ $0.098 12000+ $0.095 24000+ $0.087 36000+ $0.086 More Pricing...

Add

ON SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, POWERMITE,FULL REEL

24,000 in stock
Add

ON SEMICONDUCTOR

Rectifier Diode, General Purpose, Single, 40 V, 1 A, DO-216AA, 2, 550 mV

4,029 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,604 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.38 $ 0.38
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.38
50 + $0.288
100 + $0.156
250 + $0.143
500 + $0.13
1000 + $0.117
2500 + $0.101
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.