Low

ON SEMICONDUCTOR  MBRB2535CTLT4G  Schottky Rectifier, Low VF, 35 V, 25 A, Dual Common Cathode, TO-263, 3 Pins, 550 mV

ON SEMICONDUCTOR MBRB2535CTLT4G
Technical Data Sheet (136.89KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
35V
Forward Current If(AV):
25A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-263
Reverse Recovery Time trr Max:
No. of Pins:
3Pins
Forward Voltage VF Max:
550mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products