Low

ON SEMICONDUCTOR  MBR0540T1G  Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 510 mV

ON SEMICONDUCTOR MBR0540T1G
ON SEMICONDUCTOR MBR0540T1G
Technical Data Sheet (177.54KB) EN See all Technical Docs

The actual product may differ from image shown

ON SEMICONDUCTOR MBR0540T1G
ON SEMICONDUCTOR MBR0540T1G

Product Overview

The MBR0540T1G from On Semiconductor is surface mount, single schottky power rectifier in SOD-123 package. This device is intended for use in low voltage, high frequency rectification, freewheeling and polarity protection applications.
  • Epoxy meets UL 94 V-0 @ 0.125 in
  • Automotive grade AEC-Q101 qualified
  • Guard ring for stress protection
  • Maximum repetitive reverse voltage Vrrm of 40V
  • Non repetitive forward surge current IFSM of 5.5A
  • Forward current If(AV) of 500mA
  • Maximum operating temperature of -55°C to 150°C
  • Maximum forward voltage VF of 620mV at IF 1A

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
40V
Forward Current If(AV):
500mA
Diode Configuration:
Single
Diode Case Style:
SOD-123
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
510mV
Forward Surge Current Ifsm Max:
5.5A
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
MBR05 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Portable Devices;
  • Consumer Electronics;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 510 mV

ON SEMICONDUCTOR

12,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.052 24000+ $0.042 45000+ $0.034

Buy

Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 510 mV

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

20000+ $0.042 40000+ $0.041

Buy

Rectifier Diode, Single, 40 V, 500 mA, SOD-123, 2, 510 mV

ON SEMICONDUCTOR

90,860:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.34 50+ $0.225 100+ $0.094 250+ $0.091 More pricing

Buy

Schottky Rectifier, 40 V, 0.5 A, Single, SOD-123, 2 Pins, 620 mV

DIODES INC.

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.168 10+ $0.122 100+ $0.077 250+ $0.057 More pricing

Buy

Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 620 mV

FAIRCHILD SEMICONDUCTOR

6,228 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.342 10+ $0.223 100+ $0.096 1000+ $0.074

Buy

Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 620 mV

FAIRCHILD SEMICONDUCTOR

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.055 6000+ $0.049 9000+ $0.046 15000+ $0.039

Buy

Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 620 mV

MULTICOMP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.048 6000+ $0.042 9000+ $0.033 15000+ $0.029 More pricing

Buy

Schottky Rectifier, 40 V, 500 mA, Single, SOD-123, 2 Pins, 510 mV

TAIWAN SEMICONDUCTOR

46,752:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.167 100+ $0.123 500+ $0.093 1000+ $0.073 More pricing

Buy

Associated Products