Low

ON SEMICONDUCTOR  MBR0520LT1G  Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

ON SEMICONDUCTOR MBR0520LT1G
Manufacturer Part No:
MBR0520LT1G
Newark Part No.:
48K7498
Product Range
MBR05 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MBR0520LT1G from On Semiconductor is surface mount, single schottky power rectifier in SOD-123 package. This device is intended for use in low voltage, high frequency rectification, freewheeling and polarity protection applications.
  • Epoxy moulded
  • Automotive grade AEC-Q101 qualified
  • Guard ring for stress protection
  • Maximum repetitive reverse voltage Vrrm of 20V
  • Non repetitive forward surge current IFSM of 5.5A
  • Forward current IF(AV) of 0.5A
  • Operating junction temperature range from -65°C to 125°C
  • Maximum forward voltage VF of 0.385V at If 0.5A

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
20V
Forward Current If(AV):
500mA
Diode Configuration:
Single
Diode Case Style:
SOD-123
Reverse Recovery Time trr Max:
No. of Pins:
2Pins
Forward Voltage VF Max:
385mV
Forward Surge Current Ifsm Max:
5.5A
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
MBR05 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • Portable Devices;
  • Consumer Electronics;
  • Automotive

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

ON SEMICONDUCTOR

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.045 6000+ $0.041 12000+ $0.038 18000+ $0.037 More pricing

Buy

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

FAIRCHILD SEMICONDUCTOR

27,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.049 6000+ $0.045 12000+ $0.041 18000+ $0.04 More pricing

Buy

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

20000+ $0.039 40000+ $0.038

Buy

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

MULTICOMP

0

Pricing is unavailable. Please contact customer services.

Schottky Rectifier, 20 V, 500 mA, Single, SOD-123, 2 Pins, 385 mV

DIODES INC.

1,007:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.201 10+ $0.146 100+ $0.092 250+ $0.068 More pricing

Buy

RECTIFIER, SCHOTTKY, 0.5A, 20V, SOD-123

ON SEMICONDUCTOR

4,931:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.112 250+ $0.085 500+ $0.076 1000+ $0.068 More pricing

Buy

Rectifier Diode, Single, 20 V, 500 mA, SOD-123, 2, 385 mV

ON SEMICONDUCTOR

22,558:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.361 50+ $0.239 100+ $0.10 250+ $0.097 More pricing

Buy

Associated Products