Low

MAX809TTRG - 

Microprocessor, 1V-5.5V Supply, 3.08V Threshold, 460ms Delay, Active-Low, Push-Pull, SOT-23-3

MAX809TTRG - Microprocessor, 1V-5.5V Supply, 3.08V Threshold, 460ms Delay, Active-Low, Push-Pull, SOT-23-3

The actual product may differ from image shown

Manufacturer Part No:
MAX809TTRG
Newark Part No.:
45J0769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX809TTRG is a Supervisor Circuit with active-low RESET output. The 3-pin microprocessor reset monitor designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 10 seconds of VCC falling through the reset voltage threshold. Reset is maintained active for a timeout period which is trimmed by the factory after VCC rises above the reset threshold. It is optimized to reject fast transient glitches on the VCC line.
  • Very low supply current
  • VCC transient immunity
  • RESET output guaranteed to VCC = 1V
  • Compatible with hot plug applications

Applications

Computers & Computer Peripherals, Portable Devices

Product Information

:
3.08V
:
1Monitors
:
1V
:
5.5V
:
Active-Low, Push-Pull
:
SOT-23
:
3Pins
:
460ms
:
-40°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,001 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.58 $ 0.58
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.58
25 + $0.48
50 + $0.387
100 + $0.293
250 + $0.271
500 + $0.248
1000 + $0.226
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.