Low

MAX708SESA-TG - 

Supervisor, 1V-5.5V Supply, 2.93V Threshold, 2 Monitors, Active-High/Low Reset, SOIC-8

MAX708SESA-TG - Supervisor, 1V-5.5V Supply, 2.93V Threshold, 2 Monitors, Active-High/Low Reset, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
MAX708SESA-TG
Newark Part No.:
26K3663
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MAX708SESA-TG is a MicroPower Supervisor Circuit designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required. The reset output is driven active within 20 seconds of VCC falling through the reset voltage threshold. Reset is maintained with 200ms of delay time after VCC rise above the reset threshold. It has a low quiescent current of 12μA at VCC=3.3V, an active-high RESET and active-low RESET with a push-pull output. The output is guaranteed valid down to VCC=1V. It has a manual reset (MR) input and a +1.25V threshold detector for power-fail input PFI.
  • Voltage monitor for power-fail or low-battery warning

Applications

Computers & Computer Peripherals, Portable Devices

Product Information

:
2.93V
:
2Monitors
:
1V
:
5.5V
:
Active-High, Active-Low
:
SOIC
:
8Pins
:
200ms
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Supervisor MPU 1V-5.5V Supply, 2.93V Threshold, 200ms Delay, Active-High/Low, SOIC-8

95 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,946 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/14/19
$0.73 $ 0.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
10 + $0.607
25 + $0.535
50 + $0.463
100 + $0.391
250 + $0.365
500 + $0.339
1000 + $0.313
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.