Low

ON SEMICONDUCTOR  MAC15A10G  Triac, 800 V, 15 A, TO-220AB, 75 mA, 2.5 V, 20 W

ON SEMICONDUCTOR MAC15A10G
ON SEMICONDUCTOR MAC15A10G
Manufacturer Part No:
MAC15A10G
Newark Part No.:
71J5233
Technical Datasheet:
See all Technical Docs
ON SEMICONDUCTOR MAC15A10G
ON SEMICONDUCTOR MAC15A10G

The actual product may differ from image shown

Product Overview

The MAC15A10G is a TRIAC designed primarily for full-wave AC control applications or wherever full-wave silicon gate controlled solid-state device is needed. This silicon bidirectional thyristor switches from a blocking to a conducting state for either pol...
  • Blocking voltage to 800V
  • All diffused and glass passivated junctions for greater parameter uniformity and stability
  • Small, rugged, thermowatt construction (low thermal resistance, high heat dissipation & durability)
  • Gate triggering guaranteed in four modes

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
800V
On State RMS Current IT(rms):
15A
Triac Case Style:
TO-220AB
Gate Trigger Current Max (QI), Igt:
75mA
Gate Trigger Voltage Max Vgt:
2.5V
Peak Gate Power:
20W
Peak Non Rep Surge Current Itsm 50Hz:
150A
Holding Current Max Ih:
40mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management;
  • HVAC;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Triac, 800 V, 15 A, TO-220, 50 mA, 2 V, 20 W

NTE ELECTRONICS

109:  in stock

Price for: Each

1+ $6.37 50+ $6.11 100+ $5.86 250+ $5.64 More pricing

Buy

Associated Products