Low

ON SEMICONDUCTOR  MAC12MG  Triac, 600 V, 12 A, TO-220AB, 35 mA, 1.5 V, 16 W

ON SEMICONDUCTOR MAC12MG
Manufacturer Part No:
MAC12MG
Newark Part No.:
45J0761
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
On State RMS Current IT(rms):
12A
Triac Case Style:
TO-220AB
Gate Trigger Current Max (QI), Igt:
35mA
Gate Trigger Voltage Max Vgt:
1.5V
Peak Gate Power:
16W
Peak Non Rep Surge Current Itsm 50Hz:
100A
Holding Current Max Ih:
40mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AVS12CB

IC, POSITIVE VOLTAGE REGULATOR, TO220-3

STMICROELECTRONICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $2.97 10+ $2.60 25+ $2.34 100+ $2.14 More pricing

Buy