ON SEMICONDUCTOR - LP2950CZ-3.3RAG - IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,3PIN,PLASTIC
|
Availability
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Price For: Tape on reel of 1 Minimum Order Quantity: 2000 Order Multiple Quantity: 2000 Price: $0.791 Price
|
Substitute
| Image | Newark Part # |
Manufacturer Name & Part Number |
Description | Tech Info |
RoHS | Avail. | Price For |
Price | Qty | ||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
|
04R7821
|
ON SEMICONDUCTOR
LP2950CZ-3.3RAG |
IC, LDO VOLT REG, 3.3V, 0.1A, TO-92-3 Primary Input Voltage:30V; Output Voltage Fixed:3.3V; Dropout Voltage:350mV; No. of Pins:3; Output Current:100mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:30V ; RoHS Compliant: Yes; |
|
|
1777 |
1 Cut tape |
|
|
||||||||||||||
|
|
41K9901
|
ON SEMICONDUCTOR
LP2950CZ-3.3G |
IC, LDO VOLT REG, 3V, 0.1A, TO-92-3 Primary Input Voltage:30V; Output Voltage Fixed:3V; Dropout Voltage:350mV; No. of Pins:3; Output Current:100mA; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:30V ; RoHS Compliant: Yes; |
|
|
1234 |
1 Each |
|
|


