Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- ON SEMICONDUCTOR
- Newark Part Number:
- 04R7821
- Manufacturer Part No:
- LP2950CZ-3.3RAG
-
- Technical Data Sheet (239.79KB) EN
Product Information
- IC, LDO VOLT REG, 3.3V, 0.1A, TO-92-3
- Primary Input Voltage: 30V
- Output Voltage Fixed: 3.3V
- Dropout Voltage Vdo: 350mV
- No. of Pins: 3
- Output Current: 100mA
- Operating Temperature Range: -40°C to +125°C
- Filter Terminals: Solder
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
193 / 129197 / 128
Availability
628 available to ship today
Price For: 1 Cut tape
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 - 24 | $0.888 | $0.5330 |
| 25 - 99 | $0.744 | $0.5180 |
| 100 - 249 | $0.555 | $0.4440 |
| 250 - 499 | $0.511 | $0.4050 |
| 500 - 999 | $0.467 | $0.3780 |
| 1000 - 2499 | $0.389 | $0.3470 |
| 2500 - 4999 | $0.345 | $0.3450 |
| 5000+ | $0.316 | $0.3160 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


