Low

LP2950ACDT-5.0G - 

Fixed LDO Voltage Regulator, 6V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-252-3

LP2950ACDT-5.0G - Fixed LDO Voltage Regulator, 6V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
LP2950ACDT-5.0G
Newark Part No.:
26K3637
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LP2950ACDT-5.0G is a low power low dropout micro power Voltage Regulator that is specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device features a very low quiescent bias current of 75A and is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided.
  • Extremely tight line and load regulation
  • Requires only a 1µF output capacitor for stability
  • Internal current and thermal limiting

Applications

Industrial, Consumer Electronics, Computers & Computer Peripherals

Product Information

:
Fixed
:
6V
:
30V
:
5V
:
-
:
-
:
100mA
:
350mV
:
TO-252
:
4Pins
:
-40°C
:
125°C
:
Each
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

1,425 Further stock expected to ship on May 8, 2018

More stock available week commencing 7/2/18

Contact me when back in stock

Alternatives Available

94T5793 - Fixed LDO Voltage Regulator, 6V to 30V, 380mV Dropout, 5Vout, 100mAout, TO-252-3

$0.81 $ 0.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.81
10 + $0.667
100 + $0.431
500 + $0.388
1000 + $0.345
2500 + $0.291
10000 + $0.28
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.