Low

LM393NG - 

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

LM393NG - Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM393NG
Newark Part No.:
67H6685
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM393NG is a low offset voltage dual independent Precision Voltage Comparator capable of single or split supply operation. This device is designed to permit a common mode range-to-ground level with single-supply operation. Input offset voltage specifications as low as 2mV make this device an excellent selection for many applications.
  • 0.4mA Very low current drain independent of supply voltage
  • Input common mode range to ground level
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with DTL, ECL, TTL, MOS and CMOS logic levels
  • ESD Clamps on the inputs increase the ruggedness of the device without affecting performance

Applications

Automation & Process Control, Sensing & Instrumentation, Consumer Electronics, Automotive, Industrial

Product Information

:
Precision
:
2 Comparators
:
1.3µs
:
± 1V to ± 18V
:
DIP
:
8Pins
:
CMOS, MOS, TTL, DTL, ECL
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.428 10+ $0.355 100+ $0.216 500+ $0.188 More Pricing...

Add

ON SEMICONDUCTOR

Analog Comparator, Dual, Differential, 2 Comparators, 1.4 µs, ± 1V to ± 18V, DIP, 8 Pins

6,160 in stock

Each

1+ $1.03 10+ $0.875 100+ $0.672 500+ $0.594 More Pricing...

Add

TEXAS INSTRUMENTS

Analog Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, DIP, 8 Pins

1,568 in stock
Add

STMICROELECTRONICS

Analog Comparator, Dual, Voltage, 2 Comparators, 1.3 µs, 2V to 36V, SOIC, 8 Pins

2,728 in stock
Add

TEXAS INSTRUMENTS

Analog Comparator, Dual, Differential, 2 Comparators, 300 ns, 2V to 36V, DIP, 8 Pins

2,714 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,027 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/5/18
$0.42 $ 0.42
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.42
10 + $0.348
100 + $0.212
500 + $0.188
1000 + $0.164
2500 + $0.14
10000 + $0.131
25000 + $0.124
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.