Low

LM317LZG - 

Linear Voltage Regulator, Positive Voltage, 40V Primary Input, 1.2V to 37V/100 mA/1 Output, TO-92-3

LM317LZG - Linear Voltage Regulator, Positive Voltage, 40V Primary Input, 1.2V to 37V/100 mA/1 Output, TO-92-3
LM317LZG - Linear Voltage Regulator, Positive Voltage, 40V Primary Input, 1.2V to 37V/100 mA/1 Output, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
LM317LZG
Newark Part No.:
45J0740
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317LZG is an adjustable 3-terminal Positive Voltage Regulator capable of supplying in excess of 100mA over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting and thermal shutdown and safe area compensation, making them essentially blow-out proof. The device serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the device can be used as a precision current regulator.
  • Eliminates stocking many fixed voltages
  • Floating operation for high voltage

Applications

Automotive, Power Management, Industrial

Product Information

:
Adjustable
:
-
:
40V
:
-
:
1.2V
:
37V
:
100mA
:
TO-92
:
3Pins
:
-55°C
:
150°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 37V/100 mA out, TO-92-3

2,294 in stock
Add

STMICROELECTRONICS

Linear Voltage Regulator, Adjustable, up to 40 V Input, 1.2 V to 37 V/100 mA Out, TO-226AA-3

779 in stock

Each (Supplied on Cut Tape)

1+ $0.49 10+ $0.368 25+ $0.312 50+ $0.256 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, up to 40 V Input, 1.2 V to 37 V/100 mA Out, TO-92-3

543 in stock

Each (Supplied on Cut Tape)

1+ $0.44 10+ $0.363 25+ $0.316 50+ $0.268 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 5V to 35V input, 1.2V to 37V/100 mA out, TO-92-3

504 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,066 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$0.165 $ 0.16
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.44
10 + $0.363
100 + $0.221
500 + $0.196
1000 + $0.171
2500 + $0.146
10000 + $0.136
25000 + $0.129
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.