Low

LM317D2TG - 

Linear Voltage Regulator, Adjustable, 1.2V to 37V/1.5A/1 Output, TO-263-3

LM317D2TG - Linear Voltage Regulator, Adjustable, 1.2V to 37V/1.5A/1 Output, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LM317D2TG
Newark Part No.:
71J5011
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317D2TG is an adjustable 3-terminal positive Linear Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of 1.2 to 37V. This is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. It serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, it can be used as a precision current regulator.
  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe-area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages
  • Pb-free device

Applications

Power Management

Product Information

:
Adjustable
:
-
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-263
:
3Pins
:
0°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.691 25+ $0.609 50+ $0.528 More Pricing...

Add

TEXAS INSTRUMENTS

Linear Voltage Regulator, Adjustable, 4.2V to 40V input, 1.2V to 37V/1.5A out, TO-263-3

1,142 in stock
Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 40V Primary Input, 1.2V to 37V/1.5A/1 Output, TO-263-3

783 in stock

Each

1+ $0.84 10+ $0.697 100+ $0.45 500+ $0.405 More Pricing...

Add
0

Each (Supplied on Full Reel)

1600+ $0.332 3200+ $0.304 6400+ $0.298 9600+ $0.292

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

850 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$0.74 $ 0.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.74
10 + $0.61
100 + $0.394
500 + $0.355
1000 + $0.315
2500 + $0.266
10000 + $0.256
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.