Low

LM317BD2TG - 

Linear Voltage Regulator, Adjustable, 40V Primary Input, 1.2V to 37V/1.5A/1 Output, TO-263-3

LM317BD2TG - Linear Voltage Regulator, Adjustable, 40V Primary Input, 1.2V to 37V/1.5A/1 Output, TO-263-3
LM317BD2TG - Linear Voltage Regulator, Adjustable, 40V Primary Input, 1.2V to 37V/1.5A/1 Output, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
LM317BD2TG
Newark Part No.:
88H4656
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM317BD2TG is an adjustable 3-terminal output Positive Voltage Regulator capable of supplying in excess of 1.5A over an output voltage range of 1.2 to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow-out proof. This regulator serves a wide variety of applications including local, on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output, the regulator can be used as a precision current regulator.
  • Internal thermal overload protection
  • Internal short-circuit current limiting constant with temperature
  • Output transistor safe area compensation
  • Floating operation for high voltage applications
  • Eliminates stocking many fixed voltages

Applications

Industrial, Power Management

Product Information

:
Adjustable
:
-
:
40V
:
-
:
1.2V
:
37V
:
1.5A
:
TO-263
:
3Pins
:
-40°C
:
125°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.84 10+ $0.697 25+ $0.615 50+ $0.532 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 1.2V to 37V/1.5A/1 Output, TO-263-3

2,789 in stock

Each

1+ $0.82 10+ $0.678 100+ $0.437 500+ $0.394 More Pricing...

Add

ON SEMICONDUCTOR

Linear Voltage Regulator, Adjustable, 4.0 to 40 V In, 1.2 V to 37 V/ 1.5 A Out, D2PAK-3

1,250 in stock

Each (Supplied on Cut Tape)

1+ $0.82 10+ $0.678 25+ $0.598 50+ $0.517 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,350 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.84 $ 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.84
10 + $0.697
100 + $0.45
500 + $0.405
1000 + $0.36
2500 + $0.304
10000 + $0.292
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.