Low

ON SEMICONDUCTOR  LM311NG  GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Comparator Case Style: DIP
  • Comparator Type: General Purpose
  • IC Output Type: DTL, MOS, RTL, TTL
  • MSL: -
  • No. of Comparators: 1
  • No. of Comparators: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Compatibility: DTL, MOS, RTL, TTL
  • Packaging: Each
  • Response Time: 200ns
  • SVHC: To Be Advised
  • Supply Current: 2.4mA
  • Supply Voltage Range: 5V to 30V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/128
  •  130/139

Availability

Availability: No Longer Manufactured


Substitutes

  • 41K4648 - TEXAS INSTRUMENTS-LM311N/NOPB-GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, DIP-8
  • 45J0733 - ON SEMICONDUCTOR-LM311DR2G-IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
  • 56P8109 - STMICROELECTRONICS-LM311DT-
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

ON SEMICONDUCTOR-LM311NG-GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, DIP-8;GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, DIP-8; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:5V to 30V; Comparator Case Style:DIP; No. of Pins:8; IC Output Type:DTL, MOS, RTL, TTL;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
41K4648
LM311N/NOPB

LM311N/NOPB

TEXAS INSTRUMENTS

GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, DIP-8

GENERAL PURPOSE COMPARATOR, SINGLE, 200NS, DIP-8; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:5V to 36V; Comparator Case Style:DIP; No. of Pins:8; IC Output Type:DTL, MOS, RTL, TTL;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,994

1+ $0.842 10+ $0.668 100+ $0.50 500+ $0.367 more…

Buy
  • 3,994 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
Suggested Substitutes
45J0733
LM311DR2G

LM311DR2G

ON SEMICONDUCTOR

IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC

IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.133

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

56P8109
LM311DT

LM311DT

STMICROELECTRONICS

ANALOG

ANALOG

  Write a Review | Ask a Question

0

5000+ $0.176

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

80P4544
LM311P..

LM311P..

TEXAS INSTRUMENTS

IC, COMPARATOR, DIP8, 311

IC, COMPARATOR, DIP8, 311; Comparator Type:High Speed; No. of Comparators:1; Response Time:115ns; Supply Voltage Range:3.5V to 30V; Comparator Case Style:DIP; No. of Pins:8; IC Output Type:CMOS, MOS, Open Collector, Open Drain, TTL; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

304

1+ $0.589 10+ $0.448 100+ $0.296 1000+ $0.219 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/4/15

Customers Also Bought