Low

LM2931AZ-5.0RAG - 

Fixed LDO Voltage Regulator, 14V to 40V, 160mV Dropout, 5Vout, 100mAout, TO-92-3

LM2931AZ-5.0RAG - Fixed LDO Voltage Regulator, 14V to 40V, 160mV Dropout, 5Vout, 100mAout, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
LM2931AZ-5.0RAG
Newark Part No.:
71J5004
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LM2931AZ-5.0RAG is a 100mA, fixed output, LDO voltage regulator with 60V load dump protection in 3 pin TO-92 package. It is specially designed to maintain proper regulation with an extremely low input to output voltage differential. This device is capable of supplying output current in excess of 100mA and features a low bias current of 0.4mA at 10mA output. Designed primarily to survive in the harsh automotive environment, this device will protect all external load circuitry from input fault conditions caused by reverse battery connection, two battery jump starts and excessive line transients during load dump. This series also includes internal current limiting, thermal shutdown and additionally, is able to withstand temporary power up with mirror image insertion. Due to the low dropout voltage and bias current specifications, it is ideally suited for battery powered industrial and consumer equipment where an extension of useful battery life is desirable.
  • Input voltage range from 14V to 40V
  • Output voltage is 5V
  • Input to output voltage differential of < 0.6V at 100mA
  • Reverse transient protection of -50V
  • Dropout voltage is 160mV at IO = 100mA
  • Tolerance is ±3.8%
  • Operating temperature range from -40°C to +125°C

Applications

Power Management, Consumer Electronics

Product Information

:
Fixed
:
14V
:
40V
:
5V
:
-
:
-
:
100mA
:
160mV
:
TO-92
:
3Pins
:
-40°C
:
125°C
:
5V 100mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
519 in stock

Each

1+ $0.682 10+ $0.559 100+ $0.341 500+ $0.303 1000+ $0.264 2500+ $0.224 10000+ $0.209 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Pricing is unavailable. Please contact customer services.

72 in stock

Each

1+ $0.62 10+ $0.508 100+ $0.31 500+ $0.275 1000+ $0.24 2500+ $0.204 10000+ $0.19 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.682 $ 0.68
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.682
10 + $0.559
25 + $0.486
50 + $0.414
100 + $0.341
250 + $0.316
500 + $0.289
1000 + $0.264
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.