Low

LM2904NG - 

Operational Amplifier, Dual, 2 Amplifier, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

LM2904NG - Operational Amplifier, Dual, 2 Amplifier, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LM2904NG
Newark Part No.:
45J0729
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Overview

The LM2904NG is an Operational Amplifier utilizing the circuit designs perfected for quad op-amps, this dual op-amp features low power drain, common mode input voltage range extending to ground/VEE and single supply or split supply operation. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0V or as high as 32V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
  • Short-circuit protected outputs
  • True differential input stage
  • Low input bias currents
  • Internally compensated
  • Common mode range extends to negative supply
  • Single and split supply operation
  • ESD clamps on the inputs increase ruggedness of the device without affecting operation

Applications

Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
-
:
0.6V/µs
:
3V to 32V
:
DIP
:
8Pins
:
-40°C
:
105°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, ± 1.5V to ± 13V, DIP, 8 Pins

2,660 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 13V, DIP, 8 Pins

2,305 in stock

Each

1+ $0.46 10+ $0.381 100+ $0.232 500+ $0.206 More Pricing...

Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, ± 1.5V to ± 16V, DIP, 8 Pins

4,849 in stock
Add

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, SOIC, 8 Pins

3,241 in stock

Each (Supplied on Cut Tape)

1+ $0.45 10+ $0.291 25+ $0.236 50+ $0.18 More Pricing...

Add

STMICROELECTRONICS

Operational Amplifier, Dual, 2 Amplifier, 1.1 MHz, 0.6 V/µs, 3V to 30V, SOIC, 8 Pins

1,228 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

603 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.105 $ 0.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.40
10 + $0.329
100 + $0.20
500 + $0.178
1000 + $0.155
2500 + $0.132
10000 + $0.123
25000 + $0.117
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.